Part Details for CP9-1020 by ABB Low Voltage Products and Systems
Overview of CP9-1020 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | 27C010 - 1024K (128K x 8) CMOS EPROM | |
MD28F010-20/B | Rochester Electronics LLC | Flash | |
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for CP9-1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61Y0566
|
Newark | Cp Pb Flsh Blk 1-1 Marked Down |Abb CP9-1020 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8100 / $19.4700 | Buy Now |
DISTI #
71179660
|
RS | CP PB FLSH BLK 1-1 MARKED DOWN | ABB CP9-1020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$16.4200 / $19.3100 | Buy Now |
|
Onlinecomponents.com | ABB-PILOT DEVICES - COMPACT - PUSHBUTTONS RoHS: Compliant | 0 |
|
$14.6300 / $19.3600 | Buy Now |
|
Neutron USA | CP PB FLSH BLK 1-1 MARKED DOWN | 8 |
|
$44.9900 | Buy Now |