Part Details for CP96SB100-50+150C-XC10 by SMC Corporation of America
Overview of CP96SB100-50+150C-XC10 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7131RY-1#PBF | Analog Devices | 150C, 20V/25A Mono Buck | |
LT3150CGN#TRPBF | Analog Devices | Fast Tran Resp, L In V, Very L | |
LTC1150CS8#TRPBF | Analog Devices | ±15V Zero-Drift Op Amp w/ Int |
Price & Stock for CP96SB100-50+150C-XC10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74949962
|
RS | CYLINDER, TIE ROD, CP96 SERIES | SMC Corporation CP96SB100-50+150C-XC10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$610.6100 | RFQ |