Part Details for CP96SD40-330C by SMC Corporation of America
Overview of CP96SD40-330C by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1330CSW#TRPBF | Analog Devices | 5V RS232 Tran w/ 3V Logic Int | |
LT1330CSW#PBF | Analog Devices | 5V RS232 Tran w/ 3V Logic Int | |
LT1330CG#TRPBF | Analog Devices | 5V RS232 Tran w/ 3V Logic Int |
Price & Stock for CP96SD40-330C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73837733
|
RS | TIE ROD CYLINDER W/PROFILE TUBE, CP96 SERIES | SMC Corporation CP96SD40-330C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$179.4700 | RFQ |