There are no models available for this part yet.
Overview of CP96SDB50-95C by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860DPCZQ50D4 | Rochester Electronics LLC | MPC860DP - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, -40 to 95C | |
MPC860PCVR66D4 | Rochester Electronics LLC | MPC860P - PowerQUICC, 32 Bit Power Architecture SoC, 66MHz, -40 to 95C | |
MPC860TCVR50D4 | Rochester Electronics LLC | MPC860T - PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, -40 to 95C |
Price & Stock for CP96SDB50-95C by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73838895
|
RS | TIE ROD CYLINDER W/PROFILE TUBE, CP96 SERIES | SMC Corporation CP96SDB50-95C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$147.1100 | RFQ |