Part Details for CPAD520 by AIM-Cambridge
Overview of CPAD520 by AIM-Cambridge
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPAD520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70144283
|
RS | connector chassis mount 75 ohm bnc connector 3/8 in hole female | Aim Cambridge-Cinch Connectivity Solutions CPAD520 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 265 |
|
$4.8800 / $6.3400 | Buy Now |
|
Onlinecomponents.com | Conn BNC F ST Panel Mount Bulk RoHS: Compliant |
6 In Stock |
|
$3.1600 / $5.8800 | Buy Now |
|
Master Electronics | Conn BNC F ST Panel Mount Bulk RoHS: Compliant |
6 In Stock |
|
$3.1600 / $5.8800 | Buy Now |