Part Details for CPAD556M by Bel Fuse
Overview of CPAD556M by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPAD556M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPAD556M
|
Avnet Americas | Connector RF Adaptor BNC Receptacle-Receptacle Straight - Bag (Alt: CPAD556M) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.2860 / $4.8825 | Buy Now |
DISTI #
CPAD556M
|
Avnet Americas | Connector RF Adaptor BNC Receptacle-Receptacle Straight - Bag (Alt: CPAD556M) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.2860 / $4.8825 | Buy Now |
DISTI #
CPAD556M
|
Avnet Americas | Connector RF Adaptor BNC Receptacle-Receptacle Straight - Bag (Alt: CPAD556M) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.2860 / $4.8825 | Buy Now |
Part Details for CPAD556M
CPAD556M CAD Models
CPAD556M Part Data Attributes
|
CPAD556M
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
CPAD556M
Bel Fuse
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET-BAYONET | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |