Part Details for CPC05GH by Honeywell Sensing and Control
Overview of CPC05GH by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC05GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor -5psi to 5psi Gage 4-Pin RoHS: Compliant |
2 In Stock |
|
$29.0600 / $58.3800 | Buy Now |
|
Master Electronics | Pressure Sensor -5psi to 5psi Gage 4-Pin RoHS: Compliant |
2 In Stock |
|
$29.0600 / $58.3800 | Buy Now |
Part Details for CPC05GH
CPC05GH CAD Models
CPC05GH Part Data Attributes
|
CPC05GH
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
CPC05GH
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0-60mV, Square, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 9.91 mm | |
Body Height | 2.79 mm | |
Body Length or Diameter | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0-60mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |