Part Details for CPC1001N by IXYS Integrated Circuits Division
Overview of CPC1001N by IXYS Integrated Circuits Division
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CPC1001N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLA204-ND
|
DigiKey | OPTOISOLATOR 1.5KV TRANS 4SMD Min Qty: 1 Lead time: 23 Weeks Container: Tube |
2695 In Stock |
|
$0.5267 / $1.6400 | Buy Now |
|
Chip1Cloud | Unidirectional Input, Single-Transistor Output Optocoupler | 23000 |
|
RFQ | |
|
Ozdisan Elektronik | IC-1001 OPTOCOUPLER SINGLE TRANSISTOR SOP4 | 337 |
|
$1.0733 / $1.1806 | Buy Now |
Part Details for CPC1001N
CPC1001N CAD Models
CPC1001N Part Data Attributes:
|
CPC1001N
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
CPC1001N
IXYS Integrated Circuits Division
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 330% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.0002 A | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |