There are no models available for this part yet.
Overview of CPC1301GR by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for CPC1301GR by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77M2211
|
Newark | Optocoupler With Unidirectional Input And A High-Voltage Darlington Output/Tube Rohs Compliant: Yes |Ixys Semiconductor CPC1301GR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
849-CPC1301GR
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler High-Voltage RoHS: Compliant | 5682 |
|
$0.8240 / $2.3000 | Buy Now | |
Quest Components | 37 |
|
$1.4525 / $2.3240 | Buy Now | |||
DISTI #
CPC1301GR
|
TTI | Transistor Output Optocouplers Optocoupler High-Voltage RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Tube | Americas - 0 |
|
$0.8200 / $0.8900 | Buy Now | |
DISTI #
CPC1301GR
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, 5kV, SO4 Min Qty: 1 | 490 |
|
$1.0700 / $2.2000 | Buy Now | |
New Advantage Corporation | IC-1301 OPTOCOUPLER DARLINGTON OUTPUT SMD4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4175 |
|
$2.3900 / $2.5700 | Buy Now |
CAD Models for CPC1301GR by IXYS Corporation
Part Data Attributes for CPC1301GR by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
350 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
5500%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DARLINGTON OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Matte Tin (Sn)
|
Related Parts for CPC1301GR
-
CPC1301GRTROptocoupler
-
MKL27Z256VLH4Microcontrollers
-
C1210C472KGRACTUFixed Capacitors
-
STB28NM50NPower Field-Effect Transistors
-
NCV887100D1R2GSwitching Regulator or Controllers
-
DSEI2X101-06ARectifier Diodes
-
LTC6246HS6#TRMPBFOperational Amplifiers
-
RC0603FR-0710KLFixed Resistors
-
AD8264ACPZOther Analog ICs