Part Details for CPC3982TTR by IXYS Corporation
Overview of CPC3982TTR by IXYS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPC3982TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-CPC3982TTR
|
Mouser Electronics | MOSFET N-Ch Depletion Mode Vertical DMOS FET RoHS: Compliant | 5900 |
|
$0.1990 / $0.6000 | Buy Now |
DISTI #
CPC3982TTR
|
TTI | MOSFET N-Ch Depletion Mode Vertical DMOS FET Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1990 / $0.2180 | Buy Now |
DISTI #
CPC3982TTR
|
TME | Transistor: N-MOSFET, unipolar, 800V, 0.15A, 0.4W, SOT23 Min Qty: 3 | 44 |
|
$0.2530 / $0.3920 | Buy Now |
Part Details for CPC3982TTR
CPC3982TTR CAD Models
CPC3982TTR Part Data Attributes
|
CPC3982TTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC3982TTR
IXYS Corporation
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 30 |