There are no models available for this part yet.
Overview of CPC7581BB by IXYS Integrated Circuits Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CPC7581BB by IXYS Integrated Circuits Division
Part Data Attributes for CPC7581BB by IXYS Integrated Circuits Division
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS INTEGRATED CIRCUITS DIVISION
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.21 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.69 mm
|
Supply Current-Max
|
0.0019 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for CPC7581BB
This table gives cross-reference parts and alternative options found for CPC7581BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC7581BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC7581BBTR | Telecom Circuit, 1-Func, PDSO16, ROHS COMPLIANT, SOIC-16 | IXYS Corporation | CPC7581BB vs CPC7581BBTR |