Part Details for CPC7591BBTR by IXYS Corporation
Overview of CPC7591BBTR by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Renewable Energy
Robotics and Drones
Price & Stock for CPC7591BBTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J2040
|
Newark | Telecomm/Datacomm, Other Rohs Compliant: Yes |Ixys Semiconductor CPC7591BBTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1500 / $2.6200 | Buy Now |
Part Details for CPC7591BBTR
CPC7591BBTR CAD Models
CPC7591BBTR Part Data Attributes
|
CPC7591BBTR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
CPC7591BBTR
IXYS Corporation
Telecom Circuit, 1-Func, PDSO16, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.211 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.692 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.493 mm |
Alternate Parts for CPC7591BBTR
This table gives cross-reference parts and alternative options found for CPC7591BBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPC7591BBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPC7591BB | IC SPECIALTY TELECOM CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16, Telecom IC:Other | IXYS Integrated Circuits Division | CPC7591BBTR vs CPC7591BB |
CPC7581BB | Telecom Circuit, 1-Func, PDSO16, ROHS COMPLIANT, SOIC-16 | IXYS Integrated Circuits Division | CPC7591BBTR vs CPC7581BB |
CPC7581BBTR | Telecom Circuit, 1-Func, PDSO16, ROHS COMPLIANT, SOIC-16 | IXYS Corporation | CPC7591BBTR vs CPC7581BBTR |