Part Details for CPCC024R700KE66 by Vishay Intertechnologies
Overview of CPCC024R700KE66 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCC024R700KE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCC024R700KE66
|
Avnet Americas | Res Wirewound 4.7Ohm 10% 2W ±300ppm/°C Ceramic Radial Bulk (Alt: CPCC024R700KE66) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
RFQ |
Part Details for CPCC024R700KE66
CPCC024R700KE66 CAD Models
CPCC024R700KE66 Part Data Attributes
|
CPCC024R700KE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCC024R700KE66
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 4.7ohm, 3.0659V, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 3.5 mm | |
Lead Spacing | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 20 mm | |
Package Length | 11 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 3.0659 V |