Part Details for CPCC1019R00JE66 by Vishay Intertechnologies
Overview of CPCC1019R00JE66 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCC1019R00JE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCC1019R00JE66
|
Avnet Americas | Resistor, 19 Ohm, ± 5%, 10 W, Radial Leaded, Wirewound, High Power - Bulk (Alt: CPCC1019R00JE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4087 | Buy Now |