Part Details for CPCC10R5100KE66 by Vishay Intertechnologies
Overview of CPCC10R5100KE66 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCC10R5100KE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCC10R5100KE66
|
Avnet Americas | Current Sense Resistor, 510 Milliohm, ± 10%, 10 W, Radial Leaded, Wirewound - Bulk (Alt: CPCC10R5100KE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4118 / $0.6088 | Buy Now |
DISTI #
CPCC10R5100KE66
|
Avnet Americas | Current Sense Resistor, 510 Milliohm, ± 10%, 10 W, Radial Leaded, Wirewound - Bulk (Alt: CPCC10R5100KE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4118 / $0.6088 | Buy Now |
Part Details for CPCC10R5100KE66
CPCC10R5100KE66 CAD Models
CPCC10R5100KE66 Part Data Attributes:
|
CPCC10R5100KE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCC10R5100KE66
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) |