Part Details for CPCI-6210/710Q/M4G by ADLINK Technology Inc
Overview of CPCI-6210/710Q/M4G by ADLINK Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCI-6210/710Q/M4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCI-6210/710Q/M4G
|
Avnet Americas | CompactPCI Host/Peripheral Blade, 1-slot (4HP) 6U, 2.1GHz Intel Core i7-2710QE CPU, 4GB (2x2GB) DDR3, 3x GbE, 3x USB, DVI-I, 0 to +60˚C - Bulk (Alt: CPCI-6210/710Q/M4G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CPCI-6210/710Q/M4G
|
Avnet Americas | CompactPCI Host/Peripheral Blade, 1-slot (4HP) 6U, 2.1GHz Intel Core i7-2710QE CPU, 4GB (2x2GB) DDR3, 3x GbE, 3x USB, DVI-I, 0 to +60˚C - Bulk (Alt: CPCI-6210/710Q/M4G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |