Part Details for CPCI-6965DZ/T75/M4/S320(EP) by ADLINK Technology Inc
Overview of CPCI-6965DZ/T75/M4/S320(EP) by ADLINK Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS320C203PZA57 | Texas Instruments | Digital Signal Processor 100-LQFP | |
TMS320C6412AGDK5 | Texas Instruments | Fixed-Point Digital Signal Processor 548-FC/CSP 0 to 90 | |
TMS320C6413GTSA500 | Texas Instruments | Fixed-Point Digital Signal Processor 288-FCBGA -40 to 105 |
Price & Stock for CPCI-6965DZ/T75/M4/S320(EP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCI-6965DZ/T75/M4
|
Avnet Americas | 8HP 6U COMPACTPCI BLADE WITH - Bulk (Alt: CPCI-6965DZ/T75/M4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |