Part Details for CPCI-V160-ESD3 by Bivar Inc
Overview of CPCI-V160-ESD3 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCI-V160-ESD3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4619
|
Newark | Cpci Vme Metal Card Guide, 5.32 In. Length, 0.079 Slot Width, Polycarbonate, Glass Filled 20%, Aluminum Body, Esd Clips - Pcb Grounding |Bivar CPCI-V160-ESD3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6600 / $14.1200 | Buy Now |
DISTI #
CPCI-V160-ESD3-ND
|
DigiKey | CARD GUIDE METAL VME 5.32" Min Qty: 100 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.3222 | Buy Now |
DISTI #
749-CPCIV160ESD3
|
Mouser Electronics | Racks & Rack Cabinet Accessories VME MTLCRD GUIDE PCB 5.32" L, .079 SLOT W RoHS: Compliant | 0 |
|
$14.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$14.0100 | Buy Now |
Part Details for CPCI-V160-ESD3
CPCI-V160-ESD3 CAD Models
CPCI-V160-ESD3 Part Data Attributes:
|
CPCI-V160-ESD3
Bivar Inc
Buy Now
|
Compare Parts:
CPCI-V160-ESD3
Bivar Inc
|
Samacsys Manufacturer | Bivar |