Part Details for CPCI47S42C104 by Winchester Interconnect
Overview of CPCI47S42C104 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCI47S42C104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CPCI POWER Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CPCI47S42C104
CPCI47S42C104 CAD Models
CPCI47S42C104 Part Data Attributes:
|
CPCI47S42C104
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
CPCI47S42C104
Winchester Interconnect
PCMCIA Connector, 47 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | PCMCIA CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 47 | |
UL Flammability Code | 94V-0 |