Part Details for CPCIDC5-2.5A-2M by L-com Inc
Overview of CPCIDC5-2.5A-2M by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCIDC5-2.5A-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-CPCIDC5-2.5A-2M-ND
|
DigiKey | CH. PC - TYPE I DA/C5 - 2.5A - 2 Min Qty: 1 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.0792 / $11.1800 | Buy Now |
DISTI #
74001600
|
RS | CH. PC TYPE I DA/C5 2.5A 2M | L-com CPCIDC5-2.5A-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 | RFQ |
|
Onlinecomponents.com | CH. PC - TYPE I DA/C5 - 2.5A - 2M | 0 |
|
$7.0100 / $9.2800 | Buy Now |
DISTI #
CPCIDC5-2.5A-2M
|
L-com US | L-com's CPCIDC5-2.5A-2M line of international power cords are suitable for powering any device internationally. This 2 meter cable contains one downward angle GB2099 connector and one IEC C5 connector. The GB2099 is primarily used in China and is also known as a Type I international power plug. The C5 is a common connector used to power various devices including printers, power supplies, audio equipment and much more. These cables are rated for 250 volts and 2.5 amps and are built using 0.75mm²×3C Black PVC cable. All L-com products are in stock and ready to ship same day. Order the CPCIDC5-2.5A-2M GB2099 Type I to C5 International Power Cord today for all of your urgent power needs!. Min Qty: 1 Package Multiple: 1 | 250 |
|
$6.9500 / $7.9900 | Buy Now |