Part Details for CPCP1010R00KJ011 by Vishay Intertechnologies
Overview of CPCP1010R00KJ011 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCP1010R00KJ011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCP1010R00KJ011
|
Avnet Americas | Res Wirewound 10 Ohm 10% 10W ±20ppm/°C Ceramic Steatite RDL Thru-Hole Skin Pack - Bulk (Alt: CPCP1010R00KJ011) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7780 / $83.5000 | Buy Now |
DISTI #
71-CPCP1010R00KJ011
|
Mouser Electronics | Wirewound Resistors - Through Hole CPCP-10-1 10 10% J01 RoHS: Not Compliant | 0 |
|
$5.4000 / $5.8300 | Order Now |