-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 247ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCP10247R0JB32
|
Avnet Americas | Res Wirewound 247 Ohm 5% 10W ±20ppm/°C Ceramic Steatite RDL Thru-Hole Bulk - Bulk (Alt: CPCP10247R0JB32) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8215 / $17.1500 | Buy Now |
DISTI #
71-CPCP10247R0JB32
|
Mouser Electronics | Wirewound Resistors - Through Hole CPCP-10 247 5% B32 RoHS: Not Compliant | 0 |
|
$2.6100 / $2.9000 | Order Now |
DISTI #
CPCP10247R0JB32
|
Avnet Americas | Res Wirewound 247 Ohm 5% 10W ±20ppm/°C Ceramic Steatite RDL Thru-Hole Bulk - Bulk (Alt: CPCP10247R0JB32) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8215 / $17.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPCP10247R0JB32
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPCP10247R0JB32
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 247ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 247 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% |