CPCP1027R00JE32
Description: RESISTOR, WIRE WOUND, 10 W, 5 %, 20 ppm, 27 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of CPCP1027R00JE32 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Transportation and Logistics Energy and Power Systems Renewable Energy Automotive Robotics and Drones

Price & Stock for CPCP1027R00JE32 by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # CPCP1027R00JE32-ND
DigiKey RES 27 OHM 10W 5% RADIAL Min Qty: 10 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $16.1710
$16.1710 Buy Now

CAD Models for CPCP1027R00JE32 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPCP1027R00JE32 by Vishay Dale

CPCP1027R00JE32
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Radial, 6349
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
1.02 mm
Lead Length
4.5 mm
Lead Spacing
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
34.85 mm
Package Length
16.08 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
12.32 mm
Packing Method
BULK
Rated Power Dissipation (P)
10 W
Rated Temperature
70 °C
Resistance
27 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
16.43 V
Want to compare parts?
  1. CPCP1027R00JE32
    Vishay Dale
    RESISTOR, WIRE WOUND, 10 W, 5 %, 20 ppm, 27 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for CPCP1027R00JE32

This table gives cross-reference parts and alternative options found for CPCP1027R00JE32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPCP1027R00JE32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPCP1027R00JB32 Fixed Resistor, Wire Wound, 10W, 27ohm, 16.43V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies CPCP1027R00JE32 vs CPCP1027R00JB32
CPCP1027R00JB32 RESISTOR, WIRE WOUND, 10 W, 5 %, 20 ppm, 27 ohm, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Dale CPCP1027R00JE32 vs CPCP1027R00JB32
CPCP1027R00JE32 Fixed Resistor, Wire Wound, 10W, 27ohm, 16.43V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies CPCP1027R00JE32 vs CPCP1027R00JE32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPCP1027R00JE32 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPCP1027R00JE32 by Vishay Dale

Select Manufacturer
Which Manufacturer of CPCP1027R00JE32 would you like to use for your alert(s)?
  • Please alert me when CPCP1027R00JE32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPCP1027R00JE32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPCP1027R00JE32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPCP1027R00JE32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPCP1027R00JE32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPCP1027R00JE32 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: