Part Details for CPCP1062R00JE311 by Vishay Intertechnologies
Overview of CPCP1062R00JE311 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPCP1062R00JE311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPCP1062R00JE311
|
Avnet Americas | Res Wirewound 62Ohm 5% 10W ±20ppm/°C Ceramic Radial Bulk - Bulk (Alt: CPCP1062R00JE311) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6980 / $7.4774 | Buy Now |
DISTI #
71-CPCP1062R00JE311
|
Mouser Electronics | Wirewound Resistors - Through Hole CPCP-10-1 62 5% E31 e3 RoHS: Compliant | 0 |
|
$5.5600 / $5.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$5.4500 | Buy Now |