Part Details for CPD1415B-100M by Shenzhen Kedajia Electronics Co Ltd
Overview of CPD1415B-100M by Shenzhen Kedajia Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPD1415B-100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4044-CPD1415B-100M-ND
|
DigiKey | FIXED IND 10UH 8A 11MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
260 In Stock |
|
$2.2341 / $4.3900 | Buy Now |
|
NAC | Industrial Grade Inductor for Digital Amplifier, 10uH Inductance RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |