Part Details for CPD83V-1N4148-CT by Central Semiconductor Corp
Overview of CPD83V-1N4148-CT by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPD83V-1N4148-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPD83V-1N4148-CT-ND
|
DigiKey | DIODE GP 100V 200MA DIE 1=400 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CPD83V-1N4148-CT
|
Avnet Americas | Silicon Switching Diode High Speed 100V 2A Die Surface Mount Tray - Waffle Pack (Alt: CPD83V-1N4148-CT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CPD83V-1N4148-CT
|
Avnet Americas | Silicon Switching Diode High Speed 100V 2A Die Surface Mount Tray - Waffle Pack (Alt: CPD83V-1N4148-CT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 0 |
|
RFQ | |
DISTI #
CPD83V-1N4148-CT
|
Avnet Americas | Silicon Switching Diode High Speed 100V 2A Die Surface Mount Tray - Waffle Pack (Alt: CPD83V-1N4148-CT) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for CPD83V-1N4148-CT
CPD83V-1N4148-CT CAD Models
CPD83V-1N4148-CT Part Data Attributes
|
CPD83V-1N4148-CT
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CPD83V-1N4148-CT
Central Semiconductor Corp
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-XUUC-N1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |