-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 10K OHM 0.1% 1/16W 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-CPF-A-0402B10KECT-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107336 In Stock |
|
$0.0895 / $0.3400 | Buy Now |
DISTI #
279-CPF-A-0402B10KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0402 10K 0.1% 25PPM 5K RL RoHS: Compliant | 5557 |
|
$0.0960 / $0.3400 | Buy Now |
|
Onlinecomponents.com | CPF A 0402 10K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.0868 / $0.1091 | Buy Now |
DISTI #
67592715
|
Verical | Res Thin Film 0402 10K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1030 | Buy Now |
DISTI #
CPF-A-0402B10KE
|
TME | Resistor: thin film, SMD, 0402, 10kΩ, 62.5mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.1075 | RFQ |
DISTI #
2-2176236-6
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, Precision (Alt: 2-2176236-6) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CPF A 0402 10K 0.1% 25PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.0868 / $0.1091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF-A-0402B10KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0402B10KE
TE Connectivity
RES SMD 10K OHM 0.1% 1/16W 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |