Part Details for CPF-A-0402B4K99E by TE Connectivity
Overview of CPF-A-0402B4K99E by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CPF-A-0402B4K99E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8165
|
Newark | Cpf A 0402 4K99 0.1% 25Ppm 5K Rl |Holsworthy Te Connectivity CPF-A-0402B4K99E RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 | Buy Now |
DISTI #
2266-CPF-A-0402B4K99ETR-ND
|
DigiKey | RES SMD 4.99KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1050 | Buy Now |
DISTI #
1712-CPF-A-0402B4K99ECT-ND
|
DigiKey | RES SMD 4.99KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0868 / $0.3000 | Buy Now |
DISTI #
279-CPF-A-0402B4K99E
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0402 4K99 0.1% 25PPM 5K RL RoHS: Compliant | 3766 |
|
$0.0950 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor SMD RoHS: Compliant |
5000 Partner Stock |
|
$0.0824 / $0.1036 | Buy Now |
DISTI #
37051033
|
Verical | Res Thin Film 0402 4.99K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0980 | Buy Now |
DISTI #
C1S114403510359
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.1200 | Buy Now |
|
Master Electronics | Thin Film Chip Resistor SMD RoHS: Compliant |
5000 Partner Stock |
|
$0.0824 / $0.1036 | Buy Now |
Part Details for CPF-A-0402B4K99E
CPF-A-0402B4K99E CAD Models
CPF-A-0402B4K99E Part Data Attributes
|
CPF-A-0402B4K99E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0402B4K99E
TE Connectivity
RES SMD 4.99KOHM 0.1% 1/16W 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |