-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 1.2K OHM 0.1% 1/16W 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-CPF-A-0603B1K2ECT-ND
|
DigiKey | RES SMD 1.2K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20511 In Stock |
|
$0.0924 / $0.3400 | Buy Now |
DISTI #
279-CPF-A-0603B1K2E
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0603 1K2 0.1% 25PPM 5K RL RoHS: Compliant | 1763 |
|
$0.0820 / $0.3400 | Buy Now |
|
Onlinecomponents.com | CPF A 0603 1K2 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0800 / $0.1006 | Buy Now |
|
Master Electronics | CPF A 0603 1K2 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0800 / $0.1006 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF-A-0603B1K2E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0603B1K2E
TE Connectivity
RES SMD 1.2K OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |