Part Details for CPF-A-0603B237KE by TE Connectivity
Overview of CPF-A-0603B237KE by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CPF-A-0603B237KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-CPF-A-0603B237KECT-ND
|
DigiKey | RES SMD 237K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14247 In Stock |
|
$0.0955 / $0.3500 | Buy Now |
DISTI #
279-CPF-A-0603B237KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0603 237K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0920 / $0.3500 | Order Now |
|
Onlinecomponents.com | CPF A 0603 237K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0800 / $0.1006 | Buy Now |
|
Master Electronics | CPF A 0603 237K 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0800 / $0.1006 | Buy Now |
Part Details for CPF-A-0603B237KE
CPF-A-0603B237KE CAD Models
CPF-A-0603B237KE Part Data Attributes
|
CPF-A-0603B237KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0603B237KE
TE Connectivity
RES SMD 237K OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 237000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |