Part Details for CPF-A-0805B16K5E by TE Connectivity
Overview of CPF-A-0805B16K5E by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for CPF-A-0805B16K5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8183
|
Newark | Cpf A 0805 16K5 0.1% 25Ppm 5K Rl |Holsworthy Te Connectivity CPF-A-0805B16K5E Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 5000 |
|
$0.1600 | Buy Now |
DISTI #
1712-CPF-A-0805B16K5ECT-ND
|
DigiKey | RES SMD 16.5KOHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
861 In Stock |
|
$0.0951 / $0.3500 | Buy Now |
DISTI #
279-CPF-A-0805B16K5E
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0805 16K5 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0910 / $0.3500 | Order Now |
|
Onlinecomponents.com | CPF A 0805 16K5 0.1% 25PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.0903 / $0.1135 | Buy Now |
DISTI #
33654769
|
Verical | Res Thin Film 0805 16.5K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.1090 | Buy Now |
DISTI #
TE Connectivity CPF-A-0805B16K5E
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 5000 |
|
Buy Now | |
|
Master Electronics | CPF A 0805 16K5 0.1% 25PPM 5K RL RoHS: Compliant |
5000 Partner Stock |
|
$0.0903 / $0.1135 | Buy Now |
Part Details for CPF-A-0805B16K5E
CPF-A-0805B16K5E CAD Models
CPF-A-0805B16K5E Part Data Attributes
|
CPF-A-0805B16K5E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF-A-0805B16K5E
TE Connectivity
RES SMD 16.5KOHM 0.1% 1/10W 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |