Resistors
CPF-A-0805B3K9E1
TE Connectivity
Description: RES SMD 3.9K OHM 0.1% 1/10W 0805

Overview of CPF-A-0805B3K9E1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for CPF-A-0805B3K9E1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 84Y4268
Newark Res, Thin Film, Aec-Q200, 3K9, 0805, Resistance:3.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant, Voltage Rating:100V Rohs Compliant: Yes |Holsworthy Te Connectivity CPF-A-0805B3K9E1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 100 $0.2090
$0.2090 Buy Now
DISTI # CPF-A-0805B3K9E1-ND
DigiKey RES SMD 3.9K OHM 0.1% 1/10W 0805 Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1326
$0.1326 Buy Now
DISTI # 279-CPF-A-0805B3K9E1
Mouser Electronics Thin Film Resistors - SMD CPF A 0805 3K9 0.1% 25PPM RoHS: Compliant 2583
  • 1 $0.4400
  • 10 $0.3110
  • 50 $0.2400
  • 100 $0.2230
  • 1,000 $0.1440
  • 5,000 $0.1290
  • 10,000 $0.1220
$0.1220 / $0.4400 Buy Now
Onlinecomponents.com CPF A 0805 3K9 0.1% 25PPM 1K RL RoHS: Compliant 0
  • 1,000 $0.1398
  • 3,000 $0.1257
  • 5,000 $0.1238
  • 8,000 $0.1219
  • 25,000 $0.1063
  • 50,000 $0.0961
  • 100,000 $0.0901
  • 150,000 $0.0887
$0.0887 / $0.1398 Buy Now
DISTI # 4-2176217-2
Avnet Abacus SMD Chip Resistor, 3.9 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision (Alt: 4-2176217-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics CPF A 0805 3K9 0.1% 25PPM 1K RL RoHS: Compliant 0
  • 1,000 $0.1398
  • 3,000 $0.1257
  • 5,000 $0.1238
  • 8,000 $0.1219
  • 25,000 $0.1063
  • 50,000 $0.0961
  • 100,000 $0.0901
  • 150,000 $0.0887
$0.0887 / $0.1398 Buy Now

CAD Models for CPF-A-0805B3K9E1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CPF-A-0805B3K9E1 by TE Connectivity

CPF-A-0805B3K9E1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. CPF-A-0805B3K9E1
    TE Connectivity
    RES SMD 3.9K OHM 0.1% 1/10W 0805
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPF-A-0805B3K9E1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPF-A-0805B3K9E1 by TE Connectivity

Select Manufacturer
Which Manufacturer of CPF-A-0805B3K9E1 would you like to use for your alert(s)?
  • Please alert me when CPF-A-0805B3K9E1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPF-A-0805B3K9E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPF-A-0805B3K9E1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPF-A-0805B3K9E1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPF-A-0805B3K9E1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPF-A-0805B3K9E1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: