Part Details for CPF-A-0805B8K2E by TE Connectivity
Overview of CPF-A-0805B8K2E by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF-A-0805B8K2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1712-CPF-A-0805B8K2ECT-ND
|
DigiKey | RES SMD 8.2K OHM 0.1% 1/10W 0805 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11918 In Stock |
|
$0.1022 / $0.3700 | Buy Now |
DISTI #
279-CPF-A-0805B8K2E
|
Mouser Electronics | Thin Film Resistors - SMD CPF A 0805 8K2 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0910 / $0.3700 | Order Now |
|
Onlinecomponents.com | CPF A 0805 8K2 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0885 / $0.1113 | Buy Now |
|
Master Electronics | CPF A 0805 8K2 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0885 / $0.1113 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 8.2K Ohms 0.1% 1/10W | 0 |
|
$0.1012 / $0.1164 | RFQ |