-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES SMD 120K OHM 0.1% 1/16W 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK9211
|
Newark | Res, 120K, 0.1%, 0.063W, 0603, Thin Film, Resistance:120Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:-Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B120KE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4920 |
|
$0.1070 / $0.1260 | Buy Now |
DISTI #
79AH0081
|
Newark | Cpf0402 120K 0.1% 25Ppm 5K Rl Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B120KE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0940 | Buy Now |
DISTI #
01AH1769
|
Newark | Res, 120K, 0.1%, 0.063W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:120Kohm, Product Range:Cpf Series, Voltage Rating:25V, Resistor Element Material:Thin Film, Power Rating:63Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B120KE Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1160 |
|
$0.1400 / $0.5100 | Buy Now |
DISTI #
46AK9212
|
Newark | Res, 120K, 0.1%, 0.063W, 0603, Thin Film, Resistance:120Kohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision Low Tcr, Qualification:-Rohs Compliant: Yes |Neohm Te Connectivity CPF0402B120KE Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1730 | Buy Now |
DISTI #
A119922CT-ND
|
DigiKey | RES SMD 120K OHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
205900 In Stock |
|
$0.0866 / $0.2200 | Buy Now |
DISTI #
279-CPF0402B120KE
|
Mouser Electronics | Thin Film Resistors - SMD CPF0402 120K 0.1% 25PPM 5K RL RoHS: Compliant | 78933 |
|
$0.0850 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Thin Film Resistor - SMD 0402 - 120 Kohm (+/-) 0.1% - 1/16 W - 25V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
6750 In Stock |
|
$0.0836 / $0.1052 | Buy Now |
DISTI #
9-1879061-9
|
Avnet Abacus | SMD Chip Resistor, 120 kOhm, � 0.1%, 63 mW, 0402 [1005 Metric], Thin Film, High Precision High Stability (Alt: 9-1879061-9) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4050177
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4920 |
|
$0.1468 / $0.5211 | Buy Now |
DISTI #
2992137RL
|
element14 Asia-Pacific | RES, 120K, 0.1%, 0.063W, 0402, THIN FILM RoHS: Compliant Min Qty: 100 Container: Reel | 160 |
|
$0.0910 / $0.1982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPF0402B120KE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF0402B120KE
TE Connectivity
RES SMD 120K OHM 0.1% 1/16W 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CPF0402B120KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF0402B120KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0402-BY-1203GAS | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Bourns Inc | CPF0402B120KE vs CRT0402-BY-1203GAS |
RP73F1E120KBTDG | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B120KE vs RP73F1E120KBTDG |
AR02BTRC3Y1203 | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B120KE vs AR02BTRC3Y1203 |
RP73F1E120KBTDF | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B120KE vs RP73F1E120KBTDF |
RN73F1ETP1203B | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402B120KE vs RN73F1ETP1203B |
RP73F1E120KBTG | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B120KE vs RP73F1E120KBTG |
RN73F1EB1203B | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | CPF0402B120KE vs RN73F1EB1203B |
AR02BTRC3Y1203N | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B120KE vs AR02BTRC3Y1203N |
AR02BPC3Y1203 | Fixed Resistor, Thin Film, 0.0625W, 120000ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | CPF0402B120KE vs AR02BPC3Y1203 |
RP73F1E120KBTD | Fixed Resistor, Thin Film, 0.063W, 120000ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | CPF0402B120KE vs RP73F1E120KBTD |