Part Details for CPF13K3000FEEE6 by Vishay Intertechnologies
Overview of CPF13K3000FEEE6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF13K3000FEEE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y4485
|
Newark | Cpf-1 3.3K 1% T-9 Ee6 E3 |Vishay CPF13K3000FEEE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 / $0.5950 | Buy Now |
DISTI #
CPF13K3000FEEE6
|
Avnet Americas | CPF-1 3.3K 1% T-9 EE6 e3 - Tape and Reel (Alt: CPF13K3000FEEE6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2988 / $0.4766 | Buy Now |
Part Details for CPF13K3000FEEE6
CPF13K3000FEEE6 CAD Models
CPF13K3000FEEE6 Part Data Attributes
|
CPF13K3000FEEE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF13K3000FEEE6
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CPF13K3000FEEE6
This table gives cross-reference parts and alternative options found for CPF13K3000FEEE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF13K3000FEEE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF13K3000FEE14 | Fixed Resistor, | Vishay Intertechnologies | CPF13K3000FEEE6 vs CPF13K3000FEE14 |
CPF13K3000FEB14 | Fixed Resistor, | Vishay Intertechnologies | CPF13K3000FEEE6 vs CPF13K3000FEB14 |