Part Details for CPF2330R00FKB14 by Vishay Intertechnologies
Overview of CPF2330R00FKB14 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPF2330R00FKB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42C7995
|
Newark | Cpf-2 Metal Film Resistors, Axial Leads |Vishay CPF2330R00FKB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2900 / $5.7500 | Buy Now |
DISTI #
CPF2330R00FKB14
|
Avnet Americas | CPF-2 330 1% T-1 B14 - Bulk (Alt: CPF2330R00FKB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2687 / $4.6530 | Buy Now |
DISTI #
71-CPF2-F-330
|
Mouser Electronics | Metal Film Resistors - Through Hole 2watts 330ohms 1% RoHS: Not Compliant | 859 |
|
$2.5900 / $3.3700 | Buy Now |
DISTI #
CPF2330R00FKB14
|
TTI | Metal Film Resistors - Through Hole 2watts 330ohms 1% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5300 / $2.6100 | Buy Now |
Part Details for CPF2330R00FKB14
CPF2330R00FKB14 CAD Models
CPF2330R00FKB14 Part Data Attributes
|
CPF2330R00FKB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CPF2330R00FKB14
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 45 Weeks | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |