Part Details for CPFC11D60-100M08 by Sumida Corporation
Overview of CPFC11D60-100M08 by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for CPFC11D60-100M08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPFC11D60-100M08-ND
|
DigiKey | CMC 6A 2LN 800 OHM SMD Min Qty: 400 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2422 | Buy Now |
DISTI #
CPFC11D60-100M08
|
Avnet Americas | CMC 6A 2LN 800 OHM SMD - Tape and Reel (Alt: CPFC11D60-100M08) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$2.5740 | Buy Now |
DISTI #
851-CPFC11D60-100M08
|
Mouser Electronics | Common Mode Chokes / Filters | 0 |
|
$2.2700 / $4.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 | 0 |
|
$1.9100 | Buy Now |
DISTI #
CPFC11D60-100M08
|
Avnet Americas | CMC 6A 2LN 800 OHM SMD - Tape and Reel (Alt: CPFC11D60-100M08) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$2.5740 | Buy Now |
Part Details for CPFC11D60-100M08
CPFC11D60-100M08 CAD Models
CPFC11D60-100M08 Part Data Attributes:
|
CPFC11D60-100M08
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CPFC11D60-100M08
Sumida Corporation
Data Line Filter, 2 Function(s), 6A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 6.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 12.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1265 OHM Ω | |
Rated Current | 6 A | |
Screening Level | AEC-Q200 | |
Width | 11.7 mm |