There are no models available for this part yet.
Overview of CPFC54-222C by Sumida Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1608C-222 C | Coilcraft Inc | OBSOLETE See web site for new part number. Part was always RoHS compliant; terminals never contained lead. |
Price & Stock for CPFC54-222C by Sumida Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
308-CPFC54-222C-ND
|
DigiKey | COMMON MODE CHOKE Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3892 | Buy Now | |
DISTI #
CPFC54-222C
|
Avnet Americas | Ind Common Mode Choke 2.2mH 400mA 4-Pin SMD - Tape and Reel (Alt: CPFC54-222C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0723 | Buy Now | |
DISTI #
851-CPFC54-222C
|
Mouser Electronics | Common Mode Chokes / Filters | 0 |
|
$1.2500 / $1.2800 | Order Now | |
Future Electronics | Ind Common Mode Choke 2.2mH 400mA 4-Pin SMD - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2500 | Buy Now | ||
Future Electronics | Ind Common Mode Choke 2.2mH 400mA 4-Pin SMD - Tape and Reel RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2500 | Buy Now | ||
LCSC | SMD-4P5.65x9.5mm Common Mode Filters ROHS | 954 |
|
$0.7524 / $1.0349 | Buy Now |
CAD Models for CPFC54-222C by Sumida Corporation
Part Data Attributes for CPFC54-222C by Sumida Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SUMIDA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.4 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
4.9 mm
|
Inductance
|
2200 µH
|
Length
|
9.5 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Rated Current
|
0.4 A
|
Width
|
5.65 mm
|