Part Details for CPFC54-250C by Sumida Corporation
Overview of CPFC54-250C by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1250CS8#PBF | Analog Devices | Very L N Zero-Drift Bridge Amp | |
LTC1250CN8#PBF | Analog Devices | Very L N Zero-Drift Bridge Amp | |
LTC2250CUH#TRPBF | Analog Devices | 10-B, 105Msps L N 3V ADCs |
Price & Stock for CPFC54-250C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CPFC54-250C-ND
|
DigiKey | COMMON MODE CHOKE Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3892 | Buy Now |
DISTI #
CPFC54-250C
|
Avnet Americas | Ind Common Mode Choke 25uH 700mA 4-Pin SMD - Tape and Reel (Alt: CPFC54-250C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$1.0723 | Buy Now |
DISTI #
851-CPFC54-250C
|
Mouser Electronics | Common Mode Chokes / Filters | 0 |
|
$1.3800 | Order Now |
|
Future Electronics | Common Mode Chokes Dual 25uH 100kHz 0.7A 0.13Ohm DCR SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
Future Electronics | Common Mode Chokes Dual 25uH 100kHz 0.7A 0.13Ohm DCR SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
Part Details for CPFC54-250C
CPFC54-250C CAD Models
CPFC54-250C Part Data Attributes
|
CPFC54-250C
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CPFC54-250C
Sumida Corporation
Data Line Filter, 2 Function(s), 0.7A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
DC Resistance-Max | 0.13 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.9 mm | |
Inductance | 25 µH | |
Length | 9.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current | 0.7 A | |
Width | 5.65 mm |