Part Details for CPFC54-250S by Sumida Corporation
Overview of CPFC54-250S by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1250SRZ | Analog Devices | DUAL-Hot-Swappable 12C Isolato | |
ADUM1250SRZ-RL7 | Analog Devices | DUAL-Hot-Swappable 12C Isolato |
Price & Stock for CPFC54-250S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-CPFC54-250S-ND
|
DigiKey | COMMON MODE CHOKE Min Qty: 1000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3892 | Buy Now |
DISTI #
CPFC54-250S
|
Avnet Americas | Ind Common Mode Choke 25uH 700mA 4-Pin SMD - Tape and Reel (Alt: CPFC54-250S) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.0723 | Buy Now |
DISTI #
851-CPFC54-250S
|
Mouser Electronics | Common Mode Chokes / Filters | 0 |
|
$1.2500 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.2600 | Buy Now |
Part Details for CPFC54-250S
CPFC54-250S CAD Models
CPFC54-250S Part Data Attributes
|
CPFC54-250S
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CPFC54-250S
Sumida Corporation
Data Line Filter, 2 Function(s), 0.7A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.13 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.9 mm | |
Inductance | 25 µH | |
Length | 9.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Rated Current | 0.7 A | |
Width | 5.65 mm |