Part Details for CPFC74NP-CB10M4 by Sumida Corporation
Overview of CPFC74NP-CB10M4 by Sumida Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CPFC74NP-CB10M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPFC74NP-CB10M4
|
Avnet Americas | Ind Common Mode Choke 1MOhm 4-Pin SMD - Tape and Reel (Alt: CPFC74NP-CB10M4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.7794 | Buy Now |
DISTI #
851-CPFC74NP-CB10M4
|
Mouser Electronics | Common Mode Chokes / Filters SMD Signal Common Mode Choke RoHS: Compliant | 1370 |
|
$0.5940 / $1.3700 | Buy Now |
DISTI #
V36:1790_18212017
|
Arrow Electronics | Common Mode Chokes Dual 1kOhm 10MHz to 100MHz 0.5A 0.3Ohm DCR SMD Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks Date Code: 2327 | Americas - 2000 |
|
$0.5871 / $0.6549 | Buy Now |
|
Future Electronics | CPFC Series 200 V 1 Mohm 0.6 Ohm Common Mode Choke - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6150 / $0.6500 | Buy Now |
|
Future Electronics | CPFC Series 200 V 1 Mohm 0.6 Ohm Common Mode Choke - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6150 / $0.6500 | Buy Now |
DISTI #
75303565
|
Verical | Common Mode Chokes Dual 1kOhm 10MHz to 100MHz 0.5A 0.3Ohm DCR SMD Min Qty: 1000 Package Multiple: 1000 Date Code: 2327 | Americas - 2000 |
|
$0.5871 / $0.6549 | Buy Now |
DISTI #
CPFC74NP-CB10M4
|
Avnet Americas | Ind Common Mode Choke 1MOhm 4-Pin SMD - Tape and Reel (Alt: CPFC74NP-CB10M4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.7794 | Buy Now |
|
Chip1Cloud | DC COMMON MODE CHOKE COIL / Common Mode Chokes Dual 1kOhm 10MHz to 100MHz 0.6Ohm DCR SMD | 9400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/Enclosure9.5*5.7*5.1 DC resistance DCR600m Ohms | 208000 |
|
$0.3076 | Buy Now |
|
New Advantage Corporation | CPFC74NP-CB10M4 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$0.8000 / $0.8571 | Buy Now |
Part Details for CPFC74NP-CB10M4
CPFC74NP-CB10M4 CAD Models
CPFC74NP-CB10M4 Part Data Attributes:
|
CPFC74NP-CB10M4
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CPFC74NP-CB10M4
Sumida Corporation
Data Line Filter, 2 Function(s), ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Width | 5.5 mm |