-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1561-1-ND
|
DigiKey | CMC 3A 2LN SMD Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9712 In Stock |
|
$0.5941 / $1.3800 | Buy Now |
DISTI #
CPFC74NP-PS01H2A30
|
Avnet Americas | Ind Common Mode Choke 100Ohm 3A - Tape and Reel (Alt: CPFC74NP-PS01H2A30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.7794 | Buy Now |
DISTI #
851-PFC74NPPS01H2A30
|
Mouser Electronics | Common Mode Chokes / Filters SMD Signal Common Mode Choke RoHS: Compliant | 1980 |
|
$0.5940 / $1.3800 | Buy Now |
|
Future Electronics | Ind Common Mode Choke 100Ohm 3A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6650 / $0.7000 | Buy Now |
DISTI #
CPFC74NP-PS01H2A30
|
Avnet Americas | Ind Common Mode Choke 100Ohm 3A - Tape and Reel (Alt: CPFC74NP-PS01H2A30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.7794 | Buy Now |
DISTI #
CPFC74NP-PS01H2A30
|
Avnet Americas | Ind Common Mode Choke 100Ohm 3A - Tape and Reel (Alt: CPFC74NP-PS01H2A30) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.7794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CPFC74NP-PS01H2A30
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CPFC74NP-PS01H2A30
Sumida Corporation
Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 700 OHM Ω | |
Rated Current | 3 A | |
Width | 5.5 mm |