Part Details for CPFC74NP-PS10H2A15 by Sumida Corporation
Overview of CPFC74NP-PS10H2A15 by Sumida Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for CPFC74NP-PS10H2A15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1558-1-ND
|
DigiKey | CMC 1.5A 2LN 700 OHM SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39025 In Stock |
|
$0.6729 / $1.3800 | Buy Now |
DISTI #
CPFC74NP-PS10H2A15
|
Avnet Americas | Ind Common Mode Choke 700Ohm 100MHz 1.5A - Tape and Reel (Alt: CPFC74NP-PS10H2A15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.7794 | Buy Now |
DISTI #
851-PFC74NPPS10H2A15
|
Mouser Electronics | Common Mode Chokes / Filters 700Ohm 100MHz 1.5A RoHS: Compliant | 334 |
|
$0.5940 / $1.3700 | Buy Now |
|
Future Electronics | CPFC Series 1.5 A 700 mOhm 100 MHz Surface Mount DC Common Mode Choke Coil RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6200 / $0.6550 | Buy Now |
|
Future Electronics | CPFC Series 1.5 A 700 mOhm 100 MHz Surface Mount DC Common Mode Choke Coil RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6200 / $0.6550 | Buy Now |
DISTI #
CPFC74NP-PS10H2A15
|
Avnet Americas | Ind Common Mode Choke 700Ohm 100MHz 1.5A - Tape and Reel (Alt: CPFC74NP-PS10H2A15) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days Container: Reel | 0 |
|
$0.7794 | Buy Now |
|
Chip1Cloud | CMC 1.5A 2LN 700 OHM SMD | 27000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Package/EnclosureSMD-4 Current Rating1.5A DC resistance DCR120m Ohms | 35000 |
|
$0.3391 | Buy Now |
|
CHIPMALL.COM LIMITED | 700��@100MHz 120m�� 2 SMD-4P Common Mode Filters ROHS | 405 |
|
$0.3539 / $0.6858 | Buy Now |
|
CHIPMALL.COM LIMITED | CMC 1.5A 2LN 700 OHM SMD | 294 |
|
$0.3627 / $0.5634 | Buy Now |
Part Details for CPFC74NP-PS10H2A15
CPFC74NP-PS10H2A15 CAD Models
CPFC74NP-PS10H2A15 Part Data Attributes:
|
CPFC74NP-PS10H2A15
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CPFC74NP-PS10H2A15
Sumida Corporation
Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 42 Weeks, 6 Days | |
Samacsys Manufacturer | Sumida | |
Additional Feature | IMPEDANCE AT 100 MHZ | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 5.08 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 700 OHM Ω | |
Rated Current | 1.5 A | |
Width | 5.5 mm |