Part Details for CPG4/3 by Altech Corporation
Overview of CPG4/3 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPG4/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3541
|
Newark | Din Term Blk, Push-In, Grnd, 3 Conn |Altech CPG4/3 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4800 / $12.9700 | Buy Now |
DISTI #
1920-CPG4/3-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, GRND, 3 C Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$8.4150 | Buy Now |
DISTI #
845-CPG4/3
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In Grnd 3 Conn | 19 |
|
$7.5400 / $9.3900 | Buy Now |
DISTI #
72100082
|
RS | DIN Terminal Block, Push-In, Ground, 3 Conn, 600V, 24-10AWG, 6MM, Yellow/Green | Altech Corp CPG4/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 50 |
|
$6.8600 / $9.8000 | Buy Now |
|
Future Electronics | CP Series 3 Position 24-10 AWG 6 mm Push-In SMT Ground DIN Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$6.8100 / $6.9300 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 3 Connection Ground - 600V - 24-10AWG - 6mm - Yellow/ Green RoHS: Compliant | 342 Factory Stock |
|
$6.3900 / $9.7100 | Buy Now |
|
Powell Electronics | DIN Term Blk, Push-In, Grnd, 3 Conn Min Qty: 50 | 226 |
|
$8.2200 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 3 Connection Ground - 600V - 24-10AWG - 6mm - Yellow/ Green RoHS: Compliant | 342 Factory Stock |
|
$6.3900 / $9.7100 | Buy Now |
DISTI #
10120246
|
TestEquity LLC | Altech CPG4/3 DIN Terminal Block, Push-In, Grnd, 3 Conn, 600V, 24-10AWG, 6mm, Yellow/Green, 50/Pk | 0 |
|
$9.4800 | Buy Now |