Part Details for CPG4/4 by Altech Corporation
Overview of CPG4/4 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPG4/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3542
|
Newark | Din Term Blk, Push-In, Grnd, 4 Conn |Altech CPG4/4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2200 / $14.1100 | Buy Now |
DISTI #
1920-CPG4/4-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, GRND, 4 C Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$10.4684 | Buy Now |
DISTI #
845-CPG44
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In, Grnd, 4Conn | 35 |
|
$9.6700 / $11.8100 | Buy Now |
DISTI #
72100083
|
RS | DIN Terminal Block, Push-In, Ground, 4 Conn, 600V, 24-10AWG, 6MM, Yellow/Green | Altech Corp CPG4/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 63 |
|
$9.3700 / $12.1700 | Buy Now |
|
Future Electronics | CP Series 4 Position 24-10 AWG 6 mm Push-In SMT Ground DIN Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$8.9400 / $9.1000 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 4 Connection Ground - 600V - 24-10AWG - 6mm - Yellow/ Green RoHS: Compliant | 541 Factory Stock |
|
$8.7200 / $11.5500 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 4 Connection Ground - 600V - 24-10AWG - 6mm - Yellow/ Green RoHS: Compliant | 541 Factory Stock |
|
$8.7200 / $11.5500 | Buy Now |
DISTI #
10120247
|
TestEquity LLC | Altech CPG4/4 DIN Terminal Block, Push-In, Grnd, 4 Conn, 600V, 24-10AWG, 6mm, Yellow/Green, 50/Pk | 0 |
|
$12.6200 | Buy Now |