Part Details for CPH3225A by Seiko Instruments Inc
Overview of CPH3225A by Seiko Instruments Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CPH3225A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
728-1127-1-ND
|
DigiKey | CAP 11MF 3.3V SURFACE MNT Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45476 In Stock |
|
$0.7340 / $1.9600 | Buy Now |
DISTI #
628-CPH3225A
|
Mouser Electronics | Supercapacitors / Ultracapacitors Reflow EDLC 3.3V, 11mF, 160 Ohm RoHS: Compliant | 24248 |
|
$0.7340 / $1.9600 | Buy Now |
|
Onlinecomponents.com | Electric Double Layer Capacitor, 3.3V, 11000uF, Surface Mount, 1210 RoHS: Compliant |
10000 In Stock |
|
$0.7300 / $1.0900 | Buy Now |
DISTI #
SMC-CPH3225A
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 10530 |
|
RFQ | |
|
Master Electronics | Electric Double Layer Capacitor, 3.3V, 11000uF, Surface Mount, 1210 RoHS: Compliant |
10000 In Stock |
|
$0.7300 / $1.0900 | Buy Now |
Part Details for CPH3225A
CPH3225A CAD Models
CPH3225A Part Data Attributes
|
CPH3225A
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
CPH3225A
Seiko Instruments Inc
Electric Double Layer Capacitor, 3.3V, 11000uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 11000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Manufacturer Series | CPH3225A | |
Mounting Feature | SURFACE MOUNT | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 3.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE |