CPMC-88-1
Description: RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug,

Overview of CPMC-88-1 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CPMC-88-1 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 530-CPMC-88-1
Mouser Electronics RF Connectors / Coaxial Connectors BNC 3PC RG58 PLUG RoHS: Compliant 565
  • 1 $3.9500
  • 10 $3.3800
  • 100 $3.1800
  • 250 $2.8300
  • 500 $2.7000
  • 1,000 $2.5600
  • 2,500 $2.4400
$2.4400 / $3.9500 Buy Now

CAD Models for CPMC-88-1 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CPMC-88-1 by Cinch Connectivity Solutions

CPMC-88-1
Cinch Connectivity Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Cinch Connectivity Solutions
Additional Feature
APPLICABLE CABLES: RG 58, RG 141
Body/Shell Style
PLUG
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
ACETAL/POLYMETHYLPENTENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
4 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP/SOLDER
Want to compare parts?
  1. CPMC-88-1
    Cinch Connectivity Solutions
    RF BNC Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug,
    VS

Related Parts for CPMC-88-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CPMC-88-1 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CPMC-88-1 by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of CPMC-88-1 would you like to use for your alert(s)?
  • Please alert me when CPMC-88-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CPMC-88-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CPMC-88-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CPMC-88-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CPMC-88-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CPMC-88-1 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: