Part Details for CPMC8811 by Bel Fuse
Overview of CPMC8811 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPMC8811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CPMC8811
|
Avnet Americas | Connector BNC Plug 0Hz to 4GHz 50Ohm Crimp Straight Cable Mount Gold - Bag (Alt: CPMC8811) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$1.6368 / $2.4335 | Buy Now |
DISTI #
51495794
|
Verical | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Min Qty: 20 Package Multiple: 10 Date Code: 1701 | Americas - 150 |
|
$2.2880 / $3.7310 | Buy Now |