Part Details for CPO-A-250-48 by Thomas & Betts
Overview of CPO-A-250-48 by Thomas & Betts
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CPO-A-250-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7555
|
Newark | Htshk Thinwl 1/4In Id Blk 3:1 48In |Abb Thomas & Betts CPO-A-250-48 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $8.0200 | Buy Now |
DISTI #
71491323
|
RS | Thin-Wall, Heat Shrink Tubing, 1/4", 600V, 4L, Black, Adhesive Lined, CPO Serie | ABB Thomas & Betts CPO-A-250-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5400 / $8.0200 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing - 3:1 - ST Cross Linked Polyolefin - Black - Thin. RoHS: Compliant | 0 |
|
$6.2100 / $7.6200 | Buy Now |
|
Master Electronics | Heat Shrink Tubing - 3:1 - ST Cross Linked Polyolefin - Black - Thin. RoHS: Compliant | 0 |
|
$6.2100 / $7.6200 | Buy Now |