Part Details for CPO1000-0-C by Thomas & Betts
Overview of CPO1000-0-C by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CPO1000-0-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H5637
|
Newark | Blk 1.00 In Thin Wall On 100Ft Roll |Abb Thomas & Betts CPO1000-0-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.7900 / $262.5500 | Buy Now |
DISTI #
73632007
|
RS | Thin Wall Heat Shrink Tubing, 1", 2:1 Shrink Ratio, Black | ABB Thomas & Betts CPO1000-0-C RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$354.2200 | RFQ |
|
Onlinecomponents.com | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin | 0 |
|
$269.2200 / $290.0400 | Buy Now |
|
Bristol Electronics | 300 |
|
RFQ | ||
|
Quest Components | 240 |
|
$150.0000 / $200.0000 | Buy Now | |
DISTI #
CPO1000-0-C
|
Standard Electric Supply | Thomas & Betts CPO1000-0-C Shrink-Kon Heat Shrink Tubing. Shrink-Kon Heat Shrink Tubing, Flame-Retardant Non-Lined Standard, Series: CPO, 600 VAC, 1 in Inner Dia Expanded, 1/2 in Inner Dia Recovered, Thin Wall, 0.04 in Wall Thickness Recovered, 2/0 AWG to 350 kcmil Wire, 2:1 Shrink, 100 ft Length, -55 to 135 deg C, 120 deg C Shrink, Cross Linked Polyolefin, Black. Additional Description: TB -CPO1000-0-C BLK 1.00 IN THIN WALL ON 100FT ROLL. Catalog Description: Thin-Wall Heat Shrinkable Tubing, Black Cross-Linked Polyolefin, 1 Inch, Shrink Ratio 2:1, Length 100 Feet, Operating Temperature -55 to 135 Degrees Celsius, Non-Lined. Min Qty: 1 Package Multiple: 1 | 6 |
|
$256.8300 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Cross Linked Polyolefin Black Thin | 0 |
|
$269.2200 / $290.0400 | Buy Now |